FT801 Basic Module with Capacitive Touch to Control 4.3inch Display (Black Bezel Enclosure)

Manufactured By:FTDI Chip
FT801 Basic Module with Capacitive Touch to Control 4.3inch Display (Black Bezel Enclosure) FT801 Basic Module with Capacitive Touch to Control 4.3inch Display (Black Bezel Enclosure)
FT801 Basic Module with Capacitive Touch to Control 4.3inch Display (Black Bezel Enclosure)
FT801 Basic Module with Capacitive Touch to Control 4.3inch Display (Black Bezel Enclosure)
Part Number:VM801B43A-BK

The VM801B 'Basic' development modules offer a hi-quality capacitive touch display system in an elegantly designed, form-fitted bezel that provides a fitted display and component board in a rugged, plastic enclosure. Offered in black (-BK) or pearl (-PL) colours, this display sub-system provides the engineer with a low priced option which can shorten development time while enabling a production finished look. The modules are designed to control 4.3" or 5" TFT displays.

The VM801B43A-BK comes with 4.3” 480x272 Resolution TFT LCD with Capacitive Touch Panel, Black Case.

Included in the module is a speaker for audio output and a 0.1" pitch connector socket for interfacing to the SPI interface of the system host MCU. There are 5 power configuration methods including a mini-USB socket and a 2 pin DC connector.

Features

  • Ready to use LCD module
  • Integrated with capacitive multi-touch screen LCD panel
  • Firmware compatible with VM800B module in default single touch mode
  • On board LCD backlight LED Driver
  • On board audio power amplifier and micro speaker
  • Flexible power supply. Powering the VM801B using either from a 2.1mm power jack, SPI master connector or via USB Micro-B port
  • 5V tolerant buffers when used with a 5V SPI  Master
  • (Optional) 3.3V I2C interface, 100KHz max
  • Precision fitted bezel in black (-BK) or pearl (-PL)

Ships With

  • Dev Module FT801
  • 4.3" Pre-installed TFT LCD Display, Black Bezel

Required Tools

Accessory Tools

Documents

Downloads