STM32 Nucleo-32 Development Board with STM32F042K6T6 MCU, supports Arduino connectivity

Manufactured By:ST Microelectronics
STM32 Nucleo-32 Development Board with STM32F042K6T6 MCU, supports Arduino connectivity STM32 Nucleo-32 Development Board with STM32F042K6T6 MCU, supports Arduino connectivity
STM32 Nucleo-32 Development Board with STM32F042K6T6 MCU, supports Arduino connectivity
STM32 Nucleo-32 Development Board with STM32F042K6T6 MCU, supports Arduino connectivity
Part Number:NUCLEO-F042K6

The STM32 Nucleo-32 board provides an affordable and flexible way for users to try out new concepts and build prototypes with any STM32 microcontroller line in 32-pin packages, choosing from the various combinations of performance, power consumption and features.

The Arduino™nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields.The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer.The STM32 Nucleo-32 board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as direct access to mbed online resources.

Features

  • STM32 microcontrollers in 32-pin packages
  • extension with Arduino nano connectivity
  • mbed-enabled (http://mbed.org)
  • on-board ST-LINK/V2-1 debugger/programmer
  • USB reenumeration capability: three different interfaces supported on USB:
    • Virtual Com port
    • mass storage
    • debug port
  • flexible board power supply:
    • USB VBUS
    • external source
  • three LEDs:
  • USB communication (LD1), power LED (LD2), user LED (LD3)
  • reset push button
  • supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil®, GCC-based IDEs (AC6 SW4STM32, ...)

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads