Sub-1 GHz RF expansion board based on the SPSGRF-868 module for STM32 Nucleo

Manufactured By:ST Microelectronics
Sub-1 GHz RF expansion board based on the SPSGRF-868 module for STM32 Nucleo Sub-1 GHz RF expansion board based on the SPSGRF-868 module for STM32 Nucleo
Sub-1 GHz RF expansion board based on the SPSGRF-868 module for STM32 Nucleo
Sub-1 GHz RF expansion board based on the SPSGRF-868 module for STM32 Nucleo
Part Number:X-NUCLEO-IDS01A4

The X-NUCLEO-IDS01A4 is an evaluation board based on the SPIRIT1 RF module SPSGRF-868 expansion of STM32 Nucleo boards. The SPSGRF-868 module operates in the 868 MHz ISM band and is ETSI certified. Identification of the operating frequency of the X-NUCLEO-IDS01Ax (x=4 or 5) is performed through two resistors (R14 and R15). It is compatible with the MORPHO and Arduino UNO R3 connector layout.

The X-NUCLEO-IDS01A4 interfaces with the STM32 microcontroller via SPI connections and GPIO pins. The user can change some of the GPIOs by mounting or removing the resistors.

Features

  • STM32 Nucleo expansion board based on the SPSGRF-868
  • SPGRF-868 characteristics:
    • 868 MHz ETSI-certified module based on low power, low data-rate sub-1 GHz SPIRIT1 transceiver
    • Integrated Balun (BALF-SPI-01D3)
    • Chip antenna
  • Compatible with STM32 Nucleo boards
  • Equipped with Arduino UNO R3 connectors
  • Scalable solution; capable of cascading multiple boards for larger systems
  • Example firmware for point-to-point communication, compatible with STM32Cube firmware
  • RoHS compliant

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials