PIC32MZ2048EF Explorer 16 Plug-In Module
Manufactured By:Microchip
Part Number:MA320019
The PIC32MZ EF PIM is designed to demonstrate the capabilities of the PIC32MZEF family of devices using explorer 16 Development Board. It enables USB, Ethernet, and CAN development with PIC32MZ Series. A 200 MHz PIC32MZ2048EFH100 MCU with 2 MB Flash, 512 KB RAM, FPU, 48 ch. ADC, Hi-Speed USB, CAN 2.0b and 10/100 Ethernet is installed on the PIM.
Features
- PIC32MZ2048EFH100
- 200 MHz
- 2MB Flash and 512 KB RAM
- Floating Point Unit
- Hi-speed USB
- 10/100 Ethernet
- 12-bit 18 MSPS 48 channel ADC
- CAN 2.0
Ships With
- Plug-In Module