MM7150 Motion Module Evaluation Board

Manufactured By:Microchip
MM7150 Motion Module Evaluation Board MM7150 Motion Module Evaluation Board
MM7150 Motion Module Evaluation Board
MM7150 Motion Module Evaluation Board
Part Number:AC243007

The MM7150 Motion Module PICtail™/PICtail Plus Evaluation Board allows customers to easily develop motion applications using Microchip's 16- and 32-bit PIC® microcontrollers.  The MM7150-PICtail combines motion sensors (accelerometer, magnetometer, and gyroscope) with a motion coprocessor with integrated sensor fusion.  The MM7150-PICtail allows engineers to speed designs to market and reduce the risk of launching motion based embedded and internet-of-things (IOT) applications.

The MM7150 Motion Module is a complete, small form factor solution including accelerometer, magnetometer, and gyroscope sensors pre-programmed with integrated calibration and sensor fusion algorithms.  With a few I2C™ and power and ground connections, applications can easily read raw, compensated and calibrated 3D motion and position data.  The MM7150 Motion Module is single sided to be easily soldered down during manufacturing.


Features

  • Easily develop motion monitoring applications
  • Plugs directly into Explorer 16 board (Part Number: DM240001)
  • Outputs raw sensor data, compensated sensor data, and positioning data
  • Features
    • SSC7150 Motion Coprocessor with integrated sensor fusion algorithms
    • 3-axis acceleromter, 3-axis magnetometer, 3-axis gyroscope

Ships With

  • Evaluation Board
  • Documents - Info Sheet, Warranty/Registration, Important Information

Required Tools

Accessory Tools

Documents

Downloads