PIC32MZ Embedded Connectivity with FPU (EF) Starter Kit
Manufactured By:Microchip
Part Number:DM320007
The PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Family Starter Kit (DM320007 for non-Crypto development or DM320007-C for Crypto development) provides a low-cost method for the development and testing of USB and Ethernet-based applications with PIC32MZ EF family devices.
The starter kit includes a PIC24FJ256GB106 USB microcontroller that provides debugger connectivity over USB. The PIC24FJ256GB106 is hard-wired to the PIC32 device to provide protocol translation through the I/O pins of the PIC24FJ256GB106 to the In-Circuit Serial Programming™ (ICSP™) pins of the PIC32 device.
Features
The Board features
- Two Mini-B USB ports
- One for debugging and
- One for USB-toUART or I2C™ communications,
- A Standard-A USB port for the embedded host
- A Micro-AB USB Host/Device/OTG port.
- The PHY daughter board features
- RJ-45 Ethernet port for network connectivity.
Ships With
- Development Board
- LAN8740A Ethernet PHY Daughter Board
- Two USB mini-B to full-sized A cables
- One USB micro-B to full-sized A cable
- One RJ-45 CAT5 Ethernet cable