3-phase Sensorless PMSM Development Kit with S12 MagniV MC9S12ZVML128 MCU
Manufactured By:NXP
Part Number:MTRCKTSPNZVM128
The MTRCKTSPNZVM128 motor control development kit is ideal for sensorless applications required to control one PMSM motor, such as HVAC or electric pumps. The kit is designed to enable rapid prototyping and evaluation of the motor control application without the need to wait for the final hardware design. The kit includes a S12 MagniV MC9S12ZVML128 microcontroller evaluation board and the 3-phase low-voltage PMSM/BLDC motor.
An integral part of the automotive motor control development kit is the application software which provides a complete reference implementation of the PMSM motor control application and also takes advantage of the Automotive Math and Motor Control Library Set.
Features
- S12 MagniV MC9S12ZVML128 microcontroller evaluation board
- Supports low-voltage PMSM/BLDC motors
- DC-bus overvoltage, overcurrent and undervoltage fault detection
- FreeMASTER visualization/configuration support
- ANSI-C based motor control reference software with easy portability
- Extensive documentation for software and hardware
Ships With
- S12 MagniV MC9S12ZVML128 microcontroller evaluation board
- AC/DC 12 V Universal Power Supply Kit
- 3-phase BLDC low voltage motor
- USB 2.0 A-B type cable
- Fact sheets and quick start guides