Tower System Module for MC56F823xx and MC56F827xx Digital Signal Controllers

Manufactured By:NXP
Tower System Module for MC56F823xx and MC56F827xx Digital Signal Controllers Tower System Module for MC56F823xx and MC56F827xx Digital Signal Controllers
Tower System Module for MC56F823xx and MC56F827xx Digital Signal Controllers
Tower System Module for MC56F823xx and MC56F827xx Digital Signal Controllers
Part Number:TWR-56F8200

The TWR-56F8200 is a standalone development board that can be used in conjunction with the Tower System peripheral boards, including the LV3PH motor control kit (TWR-MC-LV3PH). The MC56F82748 comes preloaded with an application demonstrating the ADC and a FIR filter application that will sense heat at the four corners of the module. 

The module features serial communication over USB, CAN circuits and access to each pin. The module can be powered  by the Tower System, an external  power supply, the USB jack or a board connected to the Tower System. The MC56F82748 is surrounded by easy access scope probes for each pin of the device. All signals are also available on  the headers for easy and neat coupling to your project. The Universal Multilink is used with the  JTAG connector to allow user code to be loaded and debugged. The latest  version of firmware is preloaded into the JM60 USB controller.

Features

  • MC56F82748 DSC in a 64 LQFP package.
  • Integrates to the Tower peripherals boards, including the TWR-MC-LV3PH module.
  • Motor control board connector for the APMOTOR56F8000E motor control board.
  • Four thermistors for single ended or differential analog inputs to the MC56F84789 DSC.
  • CAN transceiver, header, and termination.
  • Nine LEDs controlled by the MC56F82748 DSC.
  • MC56F82748 is surrounded by easy access scope probes for each pin of the device.
  • All signals are also available on the headers.
  • Pre-loaded with application demonstrating the ADC and an FIR filter application.

Ships With

  • TWR-56F8200 MCU module
  • USB cable
  • Quick start guide
  • Multilink universal development interface

Required Tools

Accessory Tools

Documents

Downloads

Schematics/Layout Files