Development Kit for C8051F380 Microcontroller Unit

Manufactured By:Silicon Labs
Development Kit for C8051F380 Microcontroller Unit Development Kit for C8051F380 Microcontroller Unit
Development Kit for C8051F380 Microcontroller Unit
Development Kit for C8051F380 Microcontroller Unit
Part Number:C8051F380DK

The C8051F380DK MCU Development Kit contains everything needed to develop applications with the C8051F380, F381, F382, F383, F384, F385, F386, F387, F388, F389, F38A, F38B and F38C 8-bit microcontrollers.

The target board is connected to a PC running the Silicon Laboratories IDE via the USB Debug Adapter. The C8051F38x Development Kit includes a target board with a C8051F380 device pre-installed for evaluation and preliminary software development. Numerous input/output (I/O) connections are provided to facilitate prototyping using the target board.

The C8051F38x microcontroller (MCU) family is ideal for applications requiring cost effective, robust analog and digital peripherals and high performance processing capabilities. This family of MCUs provide solutions for both USB-based applications and broad-based applications that do not require USB.

The USB MCUs feature an on-board fully integrated universal serial bus (USB) 2.0 function controller and transceiver. No external resistors, crystal or voltage regulator are required. Best-in class on-chip analog peripherals include a multi-channel high performance ADC, up to 500 Ksps, comparators and internal voltage reference and temperature sensor.

Features

Features of C8051F38x Microcontrollers:

  • 48 MIPS 8051 CPU
  • 16-64 kB Flash memory
  • 2-4 kB RAM memory
  • USB full speed 2.0
  • 1 kB USB buffer memory
  • Multi-channel 10-bit ADC up to 500 Ksps
  • Two comparators
  • Internal voltage reference
  • SPI
  • Two SMBus/I2C
  • Up to 2 UARTS
  • Four 16 bit timers
  • 16-bit programmable counter array
  • External memory interface

Ships With

  • C8051F380 Target Board
  • C8051Fxxx Development Kit Quick-Start Guide
  • AC to DC Power Adapter
  • USB Debug Adapter (USB to Debug Interface)
  • USB Cable
  • CD-ROM

Required Tools

Accessory Tools

Documents

Downloads

Applications Library