Development Kit for C8051F390 Small Form Factor MCU

Manufactured By:Silicon Labs
Development Kit for C8051F390 Small Form Factor MCU Development Kit for C8051F390 Small Form Factor MCU
Development Kit for C8051F390 Small Form Factor MCU
Development Kit for C8051F390 Small Form Factor MCU
Part Number:C8051F390-A-DK

Customers designing with the C8051F39x small form factor microcontroller should start with the C8051F390-A-DK MCU development kit. This development kit includes all the boards and accessories needed to start MCU code development.

The C8051F39x/F37x MCU cards enable application development on the C8051F390 or C8051F370 MCU. The card connects to the MCU Card expansion slot on the UDP motherboard and provides complete access to the MCU resources.

Each expansion board has a unique ID that can be read out of an EEPROM or MCU on the board, which enables software tools to recognize the connected hardware and automatically select the appropriate firmware image. The target MCU card can also be detached from the UDP and used alone as a development or demonstration tool.

Features

Features of C8051F39x:

  • 50 MIPS throughput (peak)
  • 1 kB of RAM (256 internal bytes and 768 XRAM bytes)
  • 512 byte EEPROM (F37x only)
  • Up to 16 kB flash
  • Up to 21 GPIOs
  • 10-bit, 500 ksps ADC
  • 2 x 10-bit current mode DAC
  • Calibrated internal 49 MHz oscillator
  • Internal 80 kHz oscillator
  • Two SMBus/I2C
  • Enhanced SPI, Enhanced UART
  • Six timers
  • Three programmable counter array channels
  • Analog comparator
  • -40 to 105 °C temperature range (F39x only)

Ships With

  • UDP F390 MCU card
  • Power supply
  • USB cables
  • UDP Development Kit Quick Start Guide
  • C8051F390/370 Quick Start Guide

Required Tools

Accessory Tools

Documents

Downloads

Applications Library