Development Kit for C8051F52xA/53xA Automotive MCU
The easiest way to begin development with the C8051F52xA and C8051F53xA automotive microcontroller families is with the fully functional “out-of-the-box” C8051F530ADK MCU development kit.
A unique aspect of this development board is that it has two C8051F530A MCU devices on a single board. This enables the designer to develop a fully functioning LIN 2.0 master/slave network with a single piece of hardware. Furthermore, the external connector and 12 V regulator allows the designer to interface to any existing LIN network for maximum design and test flexibility.
The C8051F530 Development Kit is intended as a development platform for microcontrollers in the C8051F53x/ 52x MCU family. Code developed on the C8051F530 can be easily ported to the other members of this MCU family.
The development kit target board contains two C8051F530 microcontrollers that can communicate through an LIN network. One of the C8051F530 (U2) can also be connected to a CP2102 USB to UART bridge and directly connected to two analog signals and a Voltage Reference Signal Input.
Features
Features of C8051F53x:
- 25 MIPS 8051 CPU
- 8 kB Flash memory
- 256 B RAM
- 24.5 MHz on-board oscillator (±0.5%)
- 12-bit, 200 ksps ADC, ±1LSB INL
- Up to 16 analog and digital I/O lines
- 1.8 to 5.25 V input supply
- –40 to 125 ºC operating range
- On-chip comparator and temperature sensor
Ships With
- C8051F530A Target Board
- C8051Fxxx Development Kit Quick-Start Guide
- AC to DC Power Adapter
- USB Debug Adapter (USB to Debug Interface)
- USB Cable