Bluetooth Smart Ready Development kit
The Bluetooth Smart Ready Development Kit provides the proper environment for developing and prototyping Bluetooth Smart Ready applications. The kit contains a ready-to-use hardware platform and a Bluetooth Smart Ready Software Development Kit including all the neccessary documentation and PC tools.
BT121 is a Bluetooth Smart Ready module targeted for applications that require both Bluetooth Smart and Classic connectivity. It can connect to legacy devices that only support Bluetooth SPP or Apple iAP2 profiles as well to devices that support Bluetooth Smart.
BT121 integrates a high performance Bluetooth radio, a low-power ARM Cortex micro-controller and a Bluegiga Bluetooth Smart Ready stack software marking it extremely easy-to-use as no RF or Bluetooth software development is needed. BT121 can be used as a modem together with a separate host MCU, but applications can also be embedded into the built-in ARM Cortex MCU with the Bluegiga BGScriptTM scripting language.
Features
- UART-to-USB converter
- 5 software programmable buttons and leds
- Display (SPI)
- 3-axis accelerometer
- Altimeter/temperature sensor
- Potentimeter
- IO headers
- AAA battery holder
Ships With
- The DKBT evaluation board
- BT121 Bluetooth Smart Module carrier board
- USB cable
- AAA battery
- Documentation