Pi Streaming Server - Raspberry Pi Kit
The Streaming Server kit is aimed at supplying all the hardware needed for a project which involves setting up a WiFi server for web or streaming applications using the Raspberry Pi.
The RASPBERRY-MODA plus 256M is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2835 system on chip with 700MHz single core ARM1176JZF application processor, Dual Core VideoCore IV Multimedia coprocessor and 256MB RAM. Raspberry Pi A plus board is powered with 5V micro USB connection and work on reliable operating system such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC and Pidora.
Wi-Pi is a high performance, cost effective WLAN USB module which connects the Raspberry Pi low cost computer, to a Wi-Fi local area network. Wi-Pi uses the latest 802.11n Wireless Technology, and can support data rates of up to 150 Mbps, compared with older 54 Mbps 11g products. It also benefits from a higher wireless LAN bandwidth, making data transmission more efficient.
Features
Features of Raspberry Pi plus:
- Broadcom BCM2835 Processor, 700MHz single core ARM1176JZF-S CPU
- 256MB SDRAM operates at 400MHz
- 40 pin extended GPIO
- 1 USB 2.0 ports
- CSI camera port for connecting the Raspberry Pi camera
- DSI display port for connecting the Raspberry Pi touch screen display
- Featured with MicroSD slot
- Composite RCA and HDMI port
- Multi channel HD audio over HDMI, stereo from 3.5mm jack
Features of Wi-Pi:
- Hardware Features and Performance
- Physical Interface : USB 2.0
- Antenna: Built-in smart antenna
- Permissible Working and Storage Environments
- Working Temperature: 0 °C to 40 °C
- Storage Temperature: -40 °C to 70°C
- Wireless Features and Performance
- Standards : IEEE 802.11n; backward compatible with IEEE 802.11g and IEEE 802.11b
- Transmission speed
- 11b: 1/2/5.5/11Mbps
- 11g: 6/9/12/18/24/36/48/54 Mbps
- 11n: up to 150 Mbps
- Frequency range : 2.4 to 2.4835 GHz
- Working channel : 1 to 13
- Transmit power : 20dBm (max)
- Software and Security
- Security features
- WPA-PSK/WPA2-PSK
- WPA/WPA2
- 64/128/152 bit WEP encryption
- Operating System Support : Natively supported by the Raspbian “Wheezy” Linux operating system distribution onwards.
- Security features
Ships With
- Raspberry Pi A Model
- SD Card with NOOBS
- WiPi Wifi Dongle
- Regional Power Supply