Multi-sensor RF Platform Sensors Board
Manufactured By:ST Microelectronics
Part Number:STEVAL-IDI003V2
The STEVAL-IDI003V2 is an evaluation platform for testing multiple MEMS sensors from STMicroelectronics. It is used in conjunction with the STEVAL-IDI002V2, as a daughterboard for the evaluation of the multi-sensor RF platform based on 6LoWPAN.
The STEVAL-IDI003V2 includes a MEMS accelerometer, pressure sensor, humidity sensor, and microphone. It also includes a photodiode. It connects to the STEVAL-IDI002V2 interface board using a 10-pin connector.
Features
- Contains the following ST sensors:
- Pressure sensor LPS25H
- Humidity sensor HTS221
- Accelerometer LIS3DH
- Microphone MP34DT01
- AFE for processing the MP34DT01 microphone signal based on TSV522 low power, low offset op-amp
- Android app available
Ships With
- Board