Single-phase Energy Meter with Rogowski coil sensor based on the STPM01 and STM8L152C6
Manufactured By:ST Microelectronics
Part Number:STEVAL-IPE012V3
The STEVAL-IPE012V3 demonstration board implements a single-phase energy meter based on the STPM01 metering IC and STM8L152C6 microcontroller.
This demonstration board offers a fully functional single-phase solution with parameter display, tamper management, maximum demand (MD) calculation, EEPROM data logging, and low power management.
The STM8L152C6T6 microcontroller (package: LQFP48, 32 K Flash, 2 KB RAM, 48-pin) is responsible for all the data management and power management tasks. The MCU consumes very low power and has an in-built RTC for date and time management.
Features
- Accuracy: class 1 with dynamic range 200:1
- Nominal voltage: 240 V
- Nominal current: 10 A (ITYP)
- Maximum current: 80 A (IMAX)
- Operating range: 0.6 Vb to 1.2 Vb
- Meter constant: 3200 impulses/kWh
- Power frequency range: 45 Hz to 65 Hz
- Sensor: primary side Rogowski coil and secondary side Rogowski coil
- Communication interface: IrDA®
Ships With
- Hardware content
- STEVAL-IPE012V3 demonstration board
- Software
- SerialIO GUI for IrDA communication testing
- Documentation
- User manual
- Presentation
- Schematic
- BOM list