Digital MEMS Microphones Expansion Board based on MP34DT01-M for STM32 Nucleo.

Manufactured By:ST Microelectronics
Digital MEMS Microphones Expansion Board based on MP34DT01-M for STM32 Nucleo. Digital MEMS Microphones Expansion Board based on MP34DT01-M for STM32 Nucleo.
Digital MEMS Microphones Expansion Board based on MP34DT01-M for STM32 Nucleo.
Digital MEMS Microphones Expansion Board based on MP34DT01-M for STM32 Nucleo.
Part Number:X-NUCLEO-CCA02M1

The X-NUCLEO-CCA02M1 is an evaluation board based on digital MEMS microphones. It is compatible with the ST morpho connector layout, and is designed around STMicroelectronics MP34DT01-M digital microphones. It has two microphones soldered onto the board and is compatible with digital microphone coupon boards such as STEVAL-MKI129Vx and STEVAL-MKI155Vx.

The X-NUCLEO-CCA02M1 allows synchronized acquisition and streaming of up to 4 microphones through I²S, SPI or DFSDM peripherals. It represents a quick and easy solution for the development of microphone-based applications as well as a starting point for audio algorithm implementation.

Features

  • 2 on-board MP34DT01-M digital MEMS microphones
  • 6 slots to plug in digital microphone coupon boards such as STEVAL-MKI129Vx and STEVAL-MKI155Vx
  • Synchronized acquisition and streaming of up to 4 microphones
  • Free comprehensive development firmware library and audio capture plus USB streaming sample application which is compatible with STM32Cube firmware
  • Compatible with STM32 Nucleo boards
  • Equipped with ST morpho connector (upwards and downwards)
  • Equipped with Arduino UNO R3 connector (upwards) to allow multiple boards

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials