BlueNRG-MS based BluetoothRegistered Smart USB

Manufactured By:ST Microelectronics
image image
image
image
Part Number:STEVAL-IDB006V1

The STEVAL-IDB006V1 is an evaluation board based on the BlueNRG-MS low power Bluetooth® Smart IC, compliant with the Bluetooth® 4.1 specifications and able to support both master and slave roles.

The STEVAL-IDB006V1 features an onboard, low-power STM32L microcontroller. It is primarily designed to interface with BlueNRG-MS, but can aslo be used for custom application development. The STEVAL-IDB006V1 has a USB connector for PC GUI interaction and firmware updates.

While the board does not come with a mounted JTAG connector, the footprint area is available. When a JTAG connector is soldered, users can develop custom firmware for the STM32L microcontroller.

Applications:

  • Watches
  • Fitness,wellness and sports
  • Consumer medical
  • Security/proximity
  • Remote control
  • Home and industrial automation
  • Assisted living
  • Mobile phone peripherals
  • PC peripherals

Features

  • BlueNRG-MS based Bluetooth® Smart USB dongle for direct PC connection
  • Maximum transmission power 8 dBm
  • Low power STM32L host microcontroller
  • Major features of BlueNRG-MS: 7.3 mA (RX mode), 8.2 mA (TX mode at 0 dBm) maximum peak current, programmable output power from 18 dBm to 8dBm, up to 96 dB RF link budget
  • USB Interface
  • Bluetooth® low energy 4.1 compliant, supports both master and slave roles
  • JTAG footprint connector for custom firmware development (JTAG connector not mounted)

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials