SP1ML 868 MHz Wireless Sensor Board Powered by a Coin Cell Battery

Manufactured By:ST Microelectronics
SP1ML 868 MHz Wireless Sensor Board Powered by a Coin Cell Battery SP1ML 868 MHz Wireless Sensor Board Powered by a Coin Cell Battery
SP1ML 868 MHz Wireless Sensor Board Powered by a Coin Cell Battery
SP1ML 868 MHz Wireless Sensor Board Powered by a Coin Cell Battery
Part Number:STEVAL-IDI005V1

The STEVAL-IDI005V1 is an SP1ML-based wireless sensor board powered by a CR2032 coin-cell battery. It can communicate with the STEVAL-SP1ML868 using the P²P AT command set. The board can be programmed through an external 5-pin SWD connector.

The board is designed to provide several sample, sub-GHz, Smart Home and Smart Things applications, such as heat allocator, smart remote control and wireless sensor node with 868 MHz sub-GHz connectivity.

Applications:

  • Home & building automation
  • Wireless sensor network
  • Data acquisition equipment
  • Security systems
  • Mobile health and medical
  • Industrial monitor and control
  • Wireless metering, WMBUS
  • Internet of things (IoT)

Features

  • Wireless sensor board powered by coin cell battery, CR2032
  • 868 MHz sub-GHz connectivity, based on the SP1ML-868 certified module
  • Sensors on board:
    • LIS2DH MEMS accelerometer
    • HTS221 humidity and temperature sensor
  • ESD protection
  • 2 LEDs and 2 buttons
  • SWD connector for debug and reprogramming
  • Sample firmware for P²P communication with the STEVAL-SP1ML868 using AT commands, to display various sensor data (motion, humidity, temperature) and board status on serial utilities like HyperTerminal

Ships With

  • Sensor Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials