NXP Freedom Development Platform based on MC36XSD-EVB eXtreme Switch

Manufactured By:NXP
NXP Freedom Development Platform based on MC36XSD-EVB eXtreme Switch NXP Freedom Development Platform based on MC36XSD-EVB eXtreme Switch
NXP Freedom Development Platform based on MC36XSD-EVB eXtreme Switch
NXP Freedom Development Platform based on MC36XSD-EVB eXtreme Switch
Part Number:FRDM-MC36XSD-EVB
The NXP MC36XSD-EVB is part of a family of intelligent, dual high side eXtreme switches for 36V systems. This family offers devices with current capability from one to 12 A DC that are fully compatible in footprint and software within the PQFN subfamily.
  • Each output can be programmed for any kind of loads, including lamps, LEDs, motors or solenoids, which allows you to design a flexible module that can become specific and optimized for a given application through software
  • Provides robust design, intelligence and safety needed for industrial applications up to 36 V supply voltage
  • With increased integration, the switch drives lightweight, smaller systems and a lower component count
  • Easy Tower System eXtreme Switch module configuration and diagnostics with Processor Expert driver suite

Features

Features of MC36XSD-EVB:
  • Up to 12 A steady-state current per channel
  • Separate bulb and DC motor latched over-current handling
  • Sleep mode with minimal supply current (< 10 µA @ 24 V)
  • Individually programmable internal/external PWM clock signals
  • Overcurrent, short-circuit, and overtemperature protection with programmable auto-retry functions
  • Accurate temperature and current sensing
  • Open-load detection (channel in OFF and ON state), also for LED applications (7.0 mA typ.)
  • Normal operating range: 8.0 - 36 V, extended range: 6.0 - 58 V
  • 3.3 V and 5.0 V compatible 16-bit SPI port for device control, configuration, and diagnostics at rates up to 8.0 MHz
  • Compatible PCB foot print and SPI software driver among the family
  • These products are included in Our product longevity program with assured supply for a minimum of 15 years after launch

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

Selection Guide

Downloads

Schematics/Layout Files