mikromedia 5 for Tiva Shield
Manufactured By:MikroElektronika
Part Number:MIKROE-1529
Expand the base functionality of your mikromedia 5 for Tiva™ with a shield that features 4 mikroBUS host sockets. Easily add among 70 Click boards, including, ZigBee, RS485, and and a whole range of other, more unusual functionalities, like thunder detection, proximity and color sensing etc.
Shield provides a physical layer for CAN interface, as well as an USB-UART module. Two separate 1x26 pin female sockets come with the board package.
Applications: Shield provides the most convenient way for connecting Click additional boards with your mikromedia 5 for Tiva™.
Shield provides a physical layer for CAN interface, as well as an USB-UART module. Two separate 1x26 pin female sockets come with the board package.
Applications: Shield provides the most convenient way for connecting Click additional boards with your mikromedia 5 for Tiva™.
Features
- Four mikroBUS host sockets compatible with Click boards.
- CAN and USB-UART controllers on-board.
- Ethernet connector provided.
- Board is clearly marked which simplifies connections.
- Compatible with mikromedia 5 for Tiva™ board.
- Simple integration using provided female 1x26 connectors.
- Cost-effective solution for adding Click boards to your mikromedia.
Ships With
- Board