MPU IMU click
Manufactured By:MikroElektronika
Part Number:MIKROE-1577
MPU IMU click carries the MPU-6000 integrated 6-axis motion tracking device that combines a 3-axis gyroscope, a 3-axis accelerometer, and a DMP (Digital Motion Processor) into a single small chip. The gyroscope has a sensitivity up to 131 LSBs and a full-scale range of ±250, ±500, ±1000, and ±2000dps.
The accelerometer has a programmable full scale range of ±2g, ±4g, ±8g and ±16g. It communicates with the target board through SPI, I2C, RST and INT lines. The board is designed to use 3.3V power supply only. A LED diode serves as a power indicator.
mikroBUS™ is specially designed pinout standard with SPI, I2C, Analog, UART, Interrupt, PWM, Reset and Power supply pins.
Applications: This board is ideal for adding motion tracking functionalities to your device. Applications include 3-D remote controls, motion based game controllers, wearable fitness and sports gadgets, toys etc.
The accelerometer has a programmable full scale range of ±2g, ±4g, ±8g and ±16g. It communicates with the target board through SPI, I2C, RST and INT lines. The board is designed to use 3.3V power supply only. A LED diode serves as a power indicator.
mikroBUS™ is specially designed pinout standard with SPI, I2C, Analog, UART, Interrupt, PWM, Reset and Power supply pins.
Applications: This board is ideal for adding motion tracking functionalities to your device. Applications include 3-D remote controls, motion based game controllers, wearable fitness and sports gadgets, toys etc.
Features
- DMT, 3-axis gyroscope, and 3-axis accelerometer in a single device.
- User programmable gyroscope and accelerometer.
- DMT supports 3D MotionProcessing and gesture recognition algorithms.
- Low cost and high performance 6-axis motion tracking.
- Low power consumption.
- Ready-to-use examples save development time.
- Compact design with clear and depictive silk screen markings.
Ships With
- click Board