clicker 2 for STM32

Manufactured By:MikroElektronika
clicker 2 for STM32 clicker 2 for STM32
clicker 2 for STM32
clicker 2 for STM32
Part Number:MIKROE-1685
clicker 2 for STM32 is a compact dev. kit with two mikroBUS™ sockets for click board connectivity. You can use it to quickly build your own gadgets with unique functionalities and features. It carries the STM32F407VGT6, a 32-bit ARM® Cortex®-M4 microcontroller, two indication LEDs, two general purpose buttons, a reset button, an on/off switch, a li-polymer battery connector, a USB Mini-B connector and two mikroBUS™ socket.

A JTAG connector and a 2x26 pinout for interfacing with external electronics are also provided. The mikroBUS™ connector consists of two 1x8 female headers with SPI, I2C, UART, RST, PWM, Analog and Interrupt lines as well as 3.3V, 5V and GND power lines. Clicker 2 for STM32 board can be powered over a USB cable.

The clicker 2 for STM32 development tool comes with the STM32F407VGT6 device. This 32-bit high performance microcontroller is rich with on-chip peripherals and features 1 MB of Flash and 192 4 KB of SRAM. It has integrated full speed USB 2.0. support.

Features

  • ON/OFF switch
  • Pads for connecting external ON/OFF switch
  • Jumper for enabling RTC power supply
  • 25 MHz crystal oscillator
  • 32.768 KHz crystal oscillator
  • 2x26 connection pads
  • Pushbuttons
  • Additional LEDs
  • LTC3586 USB power manager IC
  • Indication LEDs
  • RESET button
  • Battery connector
  • JTAG programmer connector
  • Processor
    • STM32F407VGT6 (ARM Cortex-M4)
    • 1024kB Flash, 192kB RAM
    • 168MHz operation
  • Connectivity
    • 52 programmable GPIOs
    • 2 mikroBUS host sockets
    • USB MINI-B connector

Ships With

  • Board
  • 1x26 headers
  • 1x5 headers
  • User manual

Required Tools

Accessory Tools

Documents

User Manual/Guide

Downloads