clicker 2 for STM32
Manufactured By:MikroElektronika
Part Number:MIKROE-1685
clicker 2 for STM32 is a compact dev. kit with two mikroBUS™ sockets for click board connectivity. You can use it to quickly build your own gadgets with unique functionalities and features. It carries the STM32F407VGT6, a 32-bit ARM® Cortex®-M4 microcontroller, two indication LEDs, two general purpose buttons, a reset button, an on/off switch, a li-polymer battery connector, a USB Mini-B connector and two mikroBUS™ socket.
A JTAG connector and a 2x26 pinout for interfacing with external electronics are also provided. The mikroBUS™ connector consists of two 1x8 female headers with SPI, I2C, UART, RST, PWM, Analog and Interrupt lines as well as 3.3V, 5V and GND power lines. Clicker 2 for STM32 board can be powered over a USB cable.
The clicker 2 for STM32 development tool comes with the STM32F407VGT6 device. This 32-bit high performance microcontroller is rich with on-chip peripherals and features 1 MB of Flash and 192 4 KB of SRAM. It has integrated full speed USB 2.0. support.
A JTAG connector and a 2x26 pinout for interfacing with external electronics are also provided. The mikroBUS™ connector consists of two 1x8 female headers with SPI, I2C, UART, RST, PWM, Analog and Interrupt lines as well as 3.3V, 5V and GND power lines. Clicker 2 for STM32 board can be powered over a USB cable.
The clicker 2 for STM32 development tool comes with the STM32F407VGT6 device. This 32-bit high performance microcontroller is rich with on-chip peripherals and features 1 MB of Flash and 192 4 KB of SRAM. It has integrated full speed USB 2.0. support.
Features
- ON/OFF switch
- Pads for connecting external ON/OFF switch
- Jumper for enabling RTC power supply
- 25 MHz crystal oscillator
- 32.768 KHz crystal oscillator
- 2x26 connection pads
- Pushbuttons
- Additional LEDs
- LTC3586 USB power manager IC
- Indication LEDs
- RESET button
- Battery connector
- JTAG programmer connector
- Processor
- STM32F407VGT6 (ARM Cortex-M4)
- 1024kB Flash, 192kB RAM
- 168MHz operation
- Connectivity
- 52 programmable GPIOs
- 2 mikroBUS host sockets
- USB MINI-B connector
Ships With
- Board
- 1x26 headers
- 1x5 headers
- User manual