ETH WIZ click
Manufactured By:MikroElektronika
Part Number:MIKROE-1718
ETH Wiz click carries W5500, a 48-pin, 10/100 BASE-TX standalone ethernet controller with a hardwired TCP/IP Internet protocol offload engine, along with a standard RJ-45 connector. The W5500 module employs a variety of solutions to reduce the target MCU’s memory load and enable a stable and secure Internet connection. High speed network communications are realized through an 80 MHz SPI interface.
The module has 32KB of internal memory for TX/RX buffers. Reduced power consumption is achieved with Wake on LAN and power down modes. Automatic handshaking, retransmit on collision and automatic rejection of erroneous packets are also supported.
mikroBUS™ is specially designed pinout standard with SPI, I2C, Analog, UART, Interrupt, PWM, Reset and Power supply pins.
Applications: Home network devices and all sorts of Embedded servers
The module has 32KB of internal memory for TX/RX buffers. Reduced power consumption is achieved with Wake on LAN and power down modes. Automatic handshaking, retransmit on collision and automatic rejection of erroneous packets are also supported.
mikroBUS™ is specially designed pinout standard with SPI, I2C, Analog, UART, Interrupt, PWM, Reset and Power supply pins.
Applications: Home network devices and all sorts of Embedded servers
Features
- TCP, UDP, ICMP, IPv4, ARP, IGMP, PPPoE supported.
- Wake on LAN and power down modes supported
- 32KB of internal memory for TX/RX buffers
- Uses 3.3V power supply only
- Reduces target MCU memory load
- mikroBUS™ form factor enables easy integration.
- Ready-to-use examples save development time
- Supported in all MikroElektronika compilers
Ships With
- Click Board