clicker 2 for PIC32MX
Manufactured By:MikroElektronika
Part Number:MIKROE-1717
Clicker 2 for PIC32MX is a compact dev. kit with two mikroBUS™ sockets for click™ board connectivity. You can use it to quickly build your own gadgets with unique functionalities and features. It carries the PIC32MX460F512L, a 32-bit MIPS M4K core PIC32 microcontroller, two indication LEDs, two general purpose buttons, a reset button, an on/off switch, a li-polymer battery connector, a USB Mini-B connector and two mikroBUS™ socket.
A mikroProg connector and a 2x26 pinout for interfacing with external electronics are also provided. The mikroBUS™ connector consists of two 1x8 female headers with SPI, I2C, UART, RST, PWM, Analog and Interrupt lines as well as 3.3V, 5V and GND power lines. Clicker 2 for PIC32MX board can be powered over a USB cable.
A mikroProg connector and a 2x26 pinout for interfacing with external electronics are also provided. The mikroBUS™ connector consists of two 1x8 female headers with SPI, I2C, UART, RST, PWM, Analog and Interrupt lines as well as 3.3V, 5V and GND power lines. Clicker 2 for PIC32MX board can be powered over a USB cable.
Features
- ON/OFF switch
- Pads for connecting external ON/OFF switch
- 32.768 KHz crystal oscillator
- 8 MHz crystal oscillator
- 2x26 connection pads
- Pushbuttons
- Additional LEDs
- LTC3586-1 USB power manager IC Power and Charge indication LEDs
- RESET button
- Li-Polymer battery connector
- Programmer connector
- Processor
- PIC32MX460F512L
- 80MHz/105DMIPS of operation
- 512 12KB program memory
- Connectivity
- 52 programmable GPIOs
- 2 mikroBUS host sockets
- USB Mini-B connector
Ships With
- Board
- 1x26 headers
- 1x5 headers
- User Manual