mikroLab for dsPIC

Manufactured By:MikroElektronika
mikroLab for dsPIC mikroLab for dsPIC
mikroLab for dsPIC
mikroLab for dsPIC
Part Number:MIKROE-2008
mikroLab for dsPIC is a complete solution for low pin count dsPIC30 MCUs (DIP 18, 28 and 40 packagins). The kit contains EasyPIC v7 for dsPIC30, a mikroC for dsPIC compiler license, a selection of accessories, and a free license for Visual GLCD.

16-bit PICs lie in the middle-ground, providing an easy way to upgrade from 8-bit PICs, but a more cost-effective solution compared to 32-bit PICs. The diverse MCU offering includes eXtreme Low Power MCUs and high performance digital signal controllers.

EasyPIC™ v7 for dsPIC30® is our seventh generation dsPIC® development board. It’s loaded with modules you will need in development of your DSP applications. On-board programmer and debugger, CAN support, temperature sensors, display connectors and six I/O groups are just part of the modules on this board. It is delivered with dsPIC30F4013 device.

mikroC PRO for dsPIC is a full-featured ANSI C compiler for dsPIC30/33 and PIC24 devices from Microchip®. It features intuitive IDE, powerful compiler with advanced SSA optimizations, lots of hardware and software libraries, and additional tools that will help you in your work. Compiler comes with comprehensive Help file and lots of ready-to-use examples designed to get you started in no time. Compiler license includes free upgrades and a product lifetime tech support, so you can rely on our help while developing.

Visual GLCD is a standalone application used for rapid development of graphical user interfaces for GLCD displays. Software generates code compatible with mikroElektronika compilers: mikroC, mikroBasic and mikroPascal, for all suported MCU architectures: PIC, dsPIC30/33, PIC24, PIC32, ARM and AVR. Software implements intuitive environment and many drag-and-drop components which can be used for building applications easily and fast.

Features

EasyPIC v7 for dsPIC30
  • 14 microcontrollers supported dsPIC30® in DIP package
  • Supports 3.3V and 5V devices Dual Power Supply
  • Easily add extra boards mikroBUS™ sockets
  • Four connectors for each port Amazing Connectivity
  • Fast USB 2.0 programmer and In-Circuit Debugger
mikroC PRO for PIC
  • Write your C source code using the built-in Code Editor (Code and Parameter Assistants, Code Folding, Syntax Highlighting, Auto Correct, Code Templates, and more.)
  • Use included mikroC PRO for PIC libraries to dramatically speed up the devel opment: data acquisition, memory, displays, conversions, communication etc.
  • Monitor your program structure, variables, and functions in the Code Explorer.
  • Generate commented, human-readable assembly, and standard HEX compati ble with all programmers.
  • Use the integrated mikroICD (In-Circuit Debugger) Real-Time debugging tool to monitor program execution on the hardware level.
  • Inspect program flow and debug executable logic with the integrated Software Simulator.
  • Get detailed reports and graphs: RAM and ROM map, code statistics, assembly listing, calling tree, and more.
  • mikroC PRO for PIC provides plenty of examples to expand, develop, and use as building bricks in your projects. Copy them entirely if you deem fit – that’s why we included them with the compiler.

Ships With

  • EasyPIC for dsPIC30 v7 development board
  • mikroC for dsPIC(installation on USB flash license activation card)
  • FREE BONUS: Visual GLCD (installation on USB flash license activation card)
  • EasyPROTO board
  • SmartPROTO board
  • EasyTEST board
  • Proto click
  • Character LCD 2x16 with blue backlight
  • Graphic LCD 128x64 with TouchPanel
  • Plastic Pen for TouchPanel
  • DS1820 Temperature Sensor
  • Wire Jumpers Female to Female (15cm length, 10pcs)
  • Wire Jumpers Male to Male (15cm length, 10pcs)
  • Wire Jumpers Female to Male (15cm length, 10pcs)

Required Tools

Accessory Tools

Documents

Downloads

Schematics/Layout Files