I2C-based Authentication Reference Design with I2C SHA-256
Manufactured By:Maxim Integrated
Part Number:MAXREFDES43
The MAXREFDES43# is an I2C-based authentication reference design, built to authenticate peripherals to Xilinx® FPGAs. Using the provided example code, the FPGA executes a challenge-response sequence with the DS28C22 to ensure the authenticity of a module, peripheral, or subsystem. The DS28C22 communicates on an I2C bus, providing a standard communication interface.
The MAXREFDES43# is equipped with a Pmod™ connector for immediate testing using an Avnet ZedBoard™. The simplicity of this design enables rapid adoption into any peripheral requiring security.
Applications:
The MAXREFDES43# is equipped with a Pmod™ connector for immediate testing using an Avnet ZedBoard™. The simplicity of this design enables rapid adoption into any peripheral requiring security.
Applications:
- Crypto-strong authentication
- Fast performance with hardware acceleration
Features
- SHA-256 authentication
- I2C interface
- Example source code
- Pmod-compatible form factor
Ships With
- Board