mikroLab for AVR XL Microcontrollers
Manufactured By:MikroElektronika
Part Number:MIKROE-2015
mikroLab for AVR XL is the complete solution for AVR development covering both low pin and high pin AVR MCUs. It contains two development boards (EasyAVR v7 and BigAVR6), a mikroC for AVR compiler license, some additional accessories, and a free license for VisualGLCD.
EasyAVR™ v7 is the seventh generation of our famous AVR development board. It is the product of accumulated knowledge over the past 10 years, and it’s state of the art of design, functionality and quality. It is loved by beginners and hobbyists, as well as professionals, and used in education and development by thousands. Board comes with Atmega32 device.
The BIGAVR6 development system is an extraordinary development tool suitable for programming and experimenting with AVR microcontrollers from Atmel. The system includes an on-board programmer providing an interface between the microcontroller and a PC. You are simply expected to write a program in one of the AVR compilers, generated a .hex file and program your microcontroller using the on-board AVRProg programmer. Numerous on-board modules, such as 128x64 graphic LCD display, alphanumeric 2x16 LCD display, real time clock, serial EEPROM etc., are provided on the board and allow you to easily simulate the operation of the target device.
mikroC PRO for AVR is a full-featured ANSI C compiler for AVR devices from Atmel®. It is the best solution for developing code for AVR devices. It features intuitive IDE, powerful compiler with advanced SSA optimizations, lots of hardware and software libraries, and additional tools that will help you in your work. Compiler comes with comprehensive Help file and lots of ready-to-use examples designed to get you started in no time. Compiler license includes free upgrades and a product lifetime tech support, so you can rely on our help while developing.
Visual GLCD is a standalone application used for rapid development of graphical user interfaces for GLCD displays. Software generates code compatible with mikroElektronika compilers: mikroC, mikroBasic and mikroPascal, for all suported MCU architectures: PIC, dsPIC30/33, PIC24, PIC32, ARM and AVR. Software implements intuitive environment and many drag-and-drop components which can be used for building applications easily and fast.
EasyAVR™ v7 is the seventh generation of our famous AVR development board. It is the product of accumulated knowledge over the past 10 years, and it’s state of the art of design, functionality and quality. It is loved by beginners and hobbyists, as well as professionals, and used in education and development by thousands. Board comes with Atmega32 device.
The BIGAVR6 development system is an extraordinary development tool suitable for programming and experimenting with AVR microcontrollers from Atmel. The system includes an on-board programmer providing an interface between the microcontroller and a PC. You are simply expected to write a program in one of the AVR compilers, generated a .hex file and program your microcontroller using the on-board AVRProg programmer. Numerous on-board modules, such as 128x64 graphic LCD display, alphanumeric 2x16 LCD display, real time clock, serial EEPROM etc., are provided on the board and allow you to easily simulate the operation of the target device.
mikroC PRO for AVR is a full-featured ANSI C compiler for AVR devices from Atmel®. It is the best solution for developing code for AVR devices. It features intuitive IDE, powerful compiler with advanced SSA optimizations, lots of hardware and software libraries, and additional tools that will help you in your work. Compiler comes with comprehensive Help file and lots of ready-to-use examples designed to get you started in no time. Compiler license includes free upgrades and a product lifetime tech support, so you can rely on our help while developing.
Visual GLCD is a standalone application used for rapid development of graphical user interfaces for GLCD displays. Software generates code compatible with mikroElektronika compilers: mikroC, mikroBasic and mikroPascal, for all suported MCU architectures: PIC, dsPIC30/33, PIC24, PIC32, ARM and AVR. Software implements intuitive environment and many drag-and-drop components which can be used for building applications easily and fast.
Features
- EasyAVR v7 development board
- BIGAVR6 development board
- BIGAVR6 is a development system that supports a wide range of 64- and 100-pin AVR MCUs.
- Very fast, on-board USB 2.0 programmer with a simplified driver installation.
- MMC/SD cards enable you to add mass storage support to your prototype device
- BIGAVR6 allows AVR microcontrollers to be interfaced with a wide range of peripheral devices.
- On-board High-Speed CAN Transceiver MCP2551
- BIGAVR6 features an on-board Touch Screen controller with a Touch Panel connector
- mikroC for AVR(installation on USB flash license activation card)
- FREE BONUS: Visual GLCD (installation on USB flash license activation card)
- EasyPROTO board
- SmartPROTO board
- EasyTEST board
- Proto click
- Character LCD 2x16 with blue backlight
- Graphic LCD 128x64 with TouchPanel
- Plastic Pen for TouchPanel
- DS1820 Temperature Sensor
Ships With
- EasyAVR v7 development board
- BIGAVR6 development board
- mikroC for AVR(installation on USB flash license activation card)
- FREE BONUS: Visual GLCD (installation on USB flash license activation card)
- EasyPROTO board
- SmartPROTO board
- EasyTEST board
- Proto click
- Character LCD 2x16 with blue backlight
- Graphic LCD 128x64 with TouchPanel
- Plastic Pen for TouchPanel
- DS1820 Temperature Sensor
- Wire Jumpers Female to Female (15cm length, 10pcs)
- Wire Jumpers Male to Male (15cm length, 10pcs)
- Wire Jumpers Female to Male (15cm length, 10pcs)