System on Module based on TI ARM A8 AM3358 Sitara Processor
SOM-PH8700 is developmented by EMBEST Technology Co., Ltd which is for medical instruments, industrial control, communications and other fields launched a core board based on Ti Am335x.This processor integrates an up to 1GHz ARM Cortex –A8 core and provides rich peripheral interfaces. Extensions of the plate based on SOM-PH8700 can provide a series of expansion interface, including network, audio input and output, USB, media card interface, serial interface, SPI, IIC interface, CAN interface, RS485 interface, ADC, TFT screen output, touch screen etc.
SOM-PH8700 has a very wide range of application scenarios, to meet, including gaming peripherals, home and industrial automation, consumer medical devices, printers, intelligent charging system, intelligent vending machines, weighing system, terminal education, toys, and so on, in all areas of different needs.
The AM335x microprocessors, based on the ARM Cortex-A8 processor, are enhanced with image, graphics processing, peripherals and industrial interface options such as EtherCAT and PROFIBUS. The devices support high-level operating systems (HLOS). Linux® and Android™ are available free of charge from TI.
Features
- Electrical Features
- Operating temperature:0~70°C(commercial)?-40~85°C(Industrial )
- Input voltage:5V
- Operating humidity:20% ~ 90%(no condensation)
- Mainboard size:70 mm×50 mm
- PCB specifications:8 layer design
- Processor Features
- 720-MHz ARM Cortex™-A8 32-Bit RISC Microprocessor
- NEON™ SIMD Coprocessor
- 32KB/32KB of L1 Instruction/Data Cache with Single-Error Detection (parity)
- 256KB of L2 Cache with Error Correcting Code (ECC)
- SGX530 Graphics Engine
- 720-MHz ARM Cortex™-A8 32-Bit RISC Microprocessor
- Programmable Real-Time Unit Subsystem
- Onboard Memory:
- 512MB DDR3 SDRAM
- 4GB eMMC Flash
- 32K EEPROM
- Communication Interfaces:
- Two 90Pins 1.27mm pitch connectors(including I2C?SPI?CAN?UART?MMC?I2S?LCD?RGMII?GPIO?Gigabit Ethernet?Power and so on)
- Debugging Interfaces
- Support UART serial debugging
Ships With
- Evaluation Board