High Performance Single Board based on TI ARM A9 AM4378 Sitara Processor
Manufactured By:Embest
Part Number:SBC-EC8800
SBC-EC8800 is high performance Single Board based on TI leading ARM A9 AM4378 ,which offers high computing performance, advanced display and 3D graphic ,Quad PRU-ICSS for industrial protocol and etc. There are some interfaces for connecting peripherals such as Ethernet ,USB, SD Card, UART ,CAN, LCD and others.
SBC-EC8800 is designed on TI’s high-performance processor - AM437X with ARM Cortex-A9 core. Under the design of the compact body size, SBC-EC8800 provides plenty of peripheral interfaces with Gigabit Ethernet, USB2.0(Host, OTG), LCD, Camera, Micro SD card, WIFI and Bluetooth (optional), and through the onboard 80pin(40*2) header connector, it can extend the signal interface of I2C, UART, RGMII, SPI, MCASP, ADC, PWM, CAN and RS485, etc., it is a wonderful solution for the applications such as Industrial Automation, Navigation Equipment, Patient Monitoring, Point of Service, test and measurement, etc.
Features
- CPU: TI AM437X ARM Cortex-A9 core,1G HZ
- 1 GB DDR3L MT41K256M16HA-125:E
- Onboard memory
- 4GB EMMC MTFC4GACAAAM-4M IT
- 32MB QSPI N25Q256A13EF840
- 32KB EEPROM CAT24C256WI-G
- DC in : 5V
- TPS65218 TI Power Management IC
- 24 Bit LCD interface (Support Embest 4.3inch?7inch LCD)
- Support 12 bit Camera (Support Embest standard camera module)
- Micro SD Card for storage extension
- Communication
- 1*gigabit Ethernet port, 1*USB OTG, 1*USB Host, 1*Industrial WIFI + Bluetooth(optional), 1*DEBUG
- Onboard interfaces
- Gigabit Ethernet, USB2.0(Host, OTG), LCD, Camera, Micro SD card slot
- Signal Extension
- 80PIN(40*2) header connector, compatible with Raspberry Pi (40pin) and can extend the following signal as well: 2*I2C,2*UART,1*RGMII,2*SPI,1*MCASP,4*ADC,3*PWM,2*GPIO,2*CAN,1*RS485.
Ships With
- Evaluation Board