M41T62LC6F Adapter Board for a Standard DIL 24 Socket
Manufactured By:ST Microelectronics
Part Number:STEVAL-FET001V1
The STEVAL-FET001V1 is an adapter board for the evaluation of the M41T62LC6F low-power serial real-time clock (RTC) with alarm. The board offers an effective solution for fast system prototyping and device evaluation directly inside your application. The STEVAL-FET001V1 can be plugged into a standard DIL 24 socket.
The adapter provides the complete M41T62LC6F pinout and comes ready-to-use with the required diode and capacitor for stand-by operation when the main supply is absent. The square wave and interrupt pins are also easily accessible thanks to dedicated test points.
The adapter provides the complete M41T62LC6F pinout and comes ready-to-use with the required diode and capacitor for stand-by operation when the main supply is absent. The square wave and interrupt pins are also easily accessible thanks to dedicated test points.
Features
- Complete M41T62LC6F pinout (I²C interface) for a standard DIL 24 socket
- RoHS compliant
Ships With
- Adapter board