The Things Uno based on the Arduino Leonardo with an added Microchip LoRaWAN module
Manufactured By:Embest
Part Number:TTN-UN-868
The Things Uno use a long range and low power radio frequency protocol called LoRaWAN and for short range Bluetooth 4.2. The technology allows for things to talk to the internet without 3G or WiFi. So no WiFi codes and no mobile subscriptions.
Works with The Things Network, a crowd sourced and open Internet of Things data network. The network allows for things to connect to the internet using little power and little data. Opening use cases never possible before. It makes use of the LoRaWAN technology.
Watch the video >>
![]()
The Things Uno use a long range and low power radio frequency protocol called LoRaWAN and for short range Bluetooth 4.2. The technology allows for things to talk to the internet without 3G or WiFi. So no WiFi codes and no mobile subscriptions.
An Arduino Uno with LoRaWAN connectivity. We thought we are using one of the most popular microcontrollers and make it LoRaWAN ready for you to prototype with.
Upgrade your existing Arduino project and make it wireless with up to 10 km range. How far is your home away from your office? Compatible with Arduino IDE and existing shields. Includes connections for an optional external antenna on the breakout circuit to maximize the range.
An Arduino Uno with LoRaWAN connectivity. We thought we are using one of the most popular microcontrollers and make it LoRaWAN ready for you to prototype with.
Upgrade your existing Arduino project and make it wireless with up to 10 km range. How far is your home away from your office? Compatible with Arduino IDE and existing shields. Includes connections for an optional external antenna on the breakout circuit to maximize the range.
Frequency you want
1. 868MHZ
2. 915MHz