Evaluation Kit for the MAX17525

Manufactured By:Maxim Integrated
Evaluation Kit for the MAX17525 Evaluation Kit for the MAX17525
Evaluation Kit for the MAX17525
Evaluation Kit for the MAX17525
Part Number:MAX17525EVKIT#
The MAX17525 evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17525 overvoltage, undervoltage, and overcurrent protection device. The EV kit features an external pMOSFET and LED input and output reading. The EV kit comes with the MAX17525ATP+ installed. Request samples from Maxim when ordering the EV kit.

The MAX17525 adjustable overvoltage, undervoltage, and overcurrent protection device guards systems against overcurrent faults in addition to positive overvoltage and reverse-voltage faults. When used with an optional external pMOSFET, the device also protects downstream circuitry from voltage faults up to ±60V (for -60V external pFET rating. The device features a low, 31mΩ, on-resistance integrated FET.

During startup, the devices are designed to charge large capacitances on the output in a continuous mode for applications where large reservoir capacitors are used on the inputs to downstream devices. Additionally, the devices feature a dual-stage, current-limit mode in which the current is continuously limited to 1x, 1.5x, and 2x the programmed limit, respectively, for a short time after startup. This enables faster charging of large loads during startup.The MAX17525 also feature reverse-current and overtemperature protection. The devices are available in a 20-pin (5mm x 5mm) TQFN package and operate over the -40°C to 125°C temperature range.

Applications

  • Control and Automatio
  • High-Power Applications
  • Human Machine Interfaces
  • Industrial Power Systems
  • Motion System Drives

Features

  • 5.5V to 60V Operating Voltage Range
  • External pMOSFET Installed
  • Proven PCB Layout
  • Fully Assembled and Tested
  • Robust, High-Power Protection Reduces System Downtime
    • Wide Operating Input Range: +5.5V to +60V
    • -60V Negative Input Tolerance with External pFET (for -(60 + VOUT) External pFET Rating)
    • Low 31mΩ (typ) RON
    • Reverse Current-Blocking Protection with External pFET
  • Enables Fast Startup and Brownout Recovery
    • Thermal Foldback Current-Limit Protection
  • Flexible Design Enables Reuse and Less Requalification
    • Adjustable OVLO and UVLO Thresholds
    • Programmable Forward Current Limit From 0.6A to 6A with ±15% Accuracy Over Full Temperature Range
    • Normal and High-Voltage Enable Inputs (EN and Active-Low HVEN)
    • Protected External pFET Gate Drive
  • Saves Board Space and Reduces External BOM Count
    • 20-Pin 5mm x 5mm TQFN Package
    • Integrated nFET

Ships With

Evaluation Board MAX17525

Required Tools

Accessory Tools

Documents