STM32 Nucleo-144 development board with STM32F413ZH MCU
The STM32F413ZH Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32F413ZH microcontroller, choosing from the various combinations of performance, power consumption and features.
The ST Zio connector, which is an extension of Arduino Uno V3, provides access to more peripherals and ST morpho headers provide an easy mean of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32F413ZH Nucleo-144 board does not require any separate probe, as it integrates the ST-LINK/V2-1 debugger and programmer and it comes with the
STM32F413ZH comprehensive software HAL library, together with various packaged software examples, as well as a direct access to the ARM mbed.
The STM32F413ZH devices are based on the high-performance ARM Cortex-M4 32-bit RISC core operating at a frequency of up to 100 MHz. Their Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.
The STM32F413ZH devices belong to the STM32F4 access product lines (with products combining power efficiency, performance and integration) while adding a new innovative feature called Batch Acquisition Mode (BAM) allowing to save even more power consumption during data batching.
The STM32F413ZH devices incorporate high-speed embedded memories (up to 1.5 Mbytes of Flash memory, 320 Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.
All devices offer a 12-bit ADC, two 12-bit DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timer for motor control, two general-purpose 32-bit timers and a low power timer.
Apllications:
• Motor drive and application control
• Medical equipment
• Industrial applications: PLC, inverters, circuit breakers
• Printers, and scanners
• Alarm systems, video intercom, and HVAC
• Home audio appliances
• Mobile phone sensor hub
• Wearable devices
• Connected objects
• Wifi modules
Features
- 5V from ST-LINK/V2-1 USB VBUS
- 3.3V and 7V to 12V on ST Zio or ST morpho connectors, 5V on ST morpho connector
- USB OTG or full-speed device with Micro-AB connector (depending on STM32 support)
- IEEE-802.3-2002 compliant Ethernet connector (depending on STM32 support)
- Three user LEDs
- Two push-buttons, USER and RESET
- LSE crystal, 32.768KHz crystal oscillator
- Comprehensive free software HAL library including a variety of software