Evaluation board for clock generator-SI51218
Manufactured By:Silicon Labs
Part Number SI51218-EVB is no longer available
The Si51218-EVB evaluation kits are designed to demonstrate the function of up to two DC input pins and one output clock, or up to three outputs clocks depending on the part emulated and the frequency plan for the Si512x family. It includes an Si514 on- board programmable oscillator that generates the input clock frequency.
Silicon Labs’ highly flexible, factory programmable LVCMOS clock generators can be customized to generate multiple frequencies with significantly lower jitter, lower power, and smaller size than competing solutions. Factory customization options are available for frequency selection, output enable control, power down or minimizing EMI with customizable spread percentage. These small and flexible devices are ideal fo Internet of Things (IoT) applications.
The factory programmable Si51218 is a low power, small footprint and frequency flexible programmable clock generator targeting low power, low cost and high volume consumer and embedded applications. The device operates from a single crystal or an external clock source and generates up to 3 outputs from 32.768 kHz to 170 MHz. The device is factory programmed to provide customized output frequencies and control input such as power down and output enable.
Applications:
1. Crystal/XO replacement
2. DTV/IPTV
3. Portable devices
4. Digital media players
Silicon Labs’ highly flexible, factory programmable LVCMOS clock generators can be customized to generate multiple frequencies with significantly lower jitter, lower power, and smaller size than competing solutions. Factory customization options are available for frequency selection, output enable control, power down or minimizing EMI with customizable spread percentage. These small and flexible devices are ideal fo Internet of Things (IoT) applications.
The factory programmable Si51218 is a low power, small footprint and frequency flexible programmable clock generator targeting low power, low cost and high volume consumer and embedded applications. The device operates from a single crystal or an external clock source and generates up to 3 outputs from 32.768 kHz to 170 MHz. The device is factory programmed to provide customized output frequencies and control input such as power down and output enable.
Applications:
1. Crystal/XO replacement
2. DTV/IPTV
3. Portable devices
4. Digital media players
Features
- Powered from USB port
- Onboard Si514 to generate any input clock based on the frequency plan
- Generates up to 3 LVCMOS clock outputs from 32.768 kHz to 170 MHz.
- Accepts crystal or reference clock input
- 3 to 165 MHz reference clock input
- 8 to 48 MHz crystal input
- Programmable OE input function
- Low power dissipation
- Separate voltage supply pins
- VDD = 2.5 to 3.3 V
- VDDO = 1.8 to 3.3 V (VDDO < VDD)
- Low cycle-cycle jitter
- Ultra small 8-pin TDFN package (1.4 mm x 1.6 mm)
Ships With
- Evaluation Board for Si51218