EFR32 Mighty Gecko Wireless SoC Dual Band ,19.5 dBM Output Power Radio Board
Manufactured By:Silicon Labs
Part Number:SLWRB4150B
The Mighty Gecko SLWRB4150B wireless radio board plugs into the Main Board provided with the Mighty Gecko Starter Kit. The modular design supports different radio boards, enabling developers to develop ZigBee, Thread, Bluetooth low energy, and proprietary wireless applications. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development; mesh networking debug and packet trace; and visual energy profiling and optimization.
The Wireless Starter Kit Mainboard contains sensors and peripherals demonstrating some of the Mighty Gecko's many capabilities. These together provide all necessary tools for developing a Silicon Labs wireless application.
The WSTK Mainboard is included with all Silicon Labs Wireless Starter Kits. It is not included when purchasing a single radio board.
The SLWRB4150B Radio Board is a single EFR32MG 2400/915 MHz 19.5 dBm radio board for the Wireless Starter Kit Mainboard. A radio board and a mainboard used together makes a complete development platform for Silicon Labs EFR32 Mighty Gecko Wireless System-on-Chips. The Wireless Starter Kit Mainboard features an on-board J-Link debugger, an Advanced Energy Monitor for real-time current and voltage monitoring, a virtual COM port interface, and access to the Packet Trace Interface (PTI). All debug functionality, including AEM, VCOM and PTI, can also be used towards an external target instead of the connected radio board. To further enhance the WSTK usability, the WSTK Mainboard contains sensors and peripherals demonstrating some of the Wireless SoC's many capabilities.
Note: The Mighty Gecko Wireless Starter Kit (SLWRB4150B) is required to have access to the ZigBee and Thread software stacks.
The EFR32MG1P233F256GM48 Mighty Gecko ZigBee and Thread Multiprotocol Wireless SoC includes a ARM Cortex-M4 based microcontroller (MCU) and provides a 19.5 dBm maximum output power. With a receive sensitivity of -101 dBm (250 kbps O-QPSK DSSS) the EFR32MG1P233F256GM48 supports a full DSP instruction set and floating point unit to speed computation. This device is also capable of implementing Bluetooth Low Energy connectivity and proprietary wireless protocols at 2.4 GHz and sub-GHz. Built with low-power Gecko Technology which includes innovative low energy techniques, fast wake-up times and energy saving modes the EFR32MG1P233F256GM48 is ideal for energy sensitive applications. In addition, this device includes 256 kB Flash, 32 kB RAM, 28 Dig I/O Pins, 7 x 16-bit Timers and multiple communication interfaces.
The Mighty Gecko Wireless Starter Kit includes ZigBee and Thread software stacks, sample code and integrated debug adapter. Multiple radio boards enable developers to create a mesh network and evaluate Mighty Gecko Module and SoCs. With the supporting Simplicity studio suite of tools, developers can take advantage of graphical wireless application development; mesh networking debug and packet trace; and visual energy profiling and optimization.
The Wireless Starter Kit Mainboard contains sensors and peripherals demonstrating some of the Mighty Gecko's many capabilities. These together provide all necessary tools for developing a Silicon Labs wireless application.
The WSTK Mainboard is included with all Silicon Labs Wireless Starter Kits. It is not included when purchasing a single radio board.
The SLWRB4150B Radio Board is a single EFR32MG 2400/915 MHz 19.5 dBm radio board for the Wireless Starter Kit Mainboard. A radio board and a mainboard used together makes a complete development platform for Silicon Labs EFR32 Mighty Gecko Wireless System-on-Chips. The Wireless Starter Kit Mainboard features an on-board J-Link debugger, an Advanced Energy Monitor for real-time current and voltage monitoring, a virtual COM port interface, and access to the Packet Trace Interface (PTI). All debug functionality, including AEM, VCOM and PTI, can also be used towards an external target instead of the connected radio board. To further enhance the WSTK usability, the WSTK Mainboard contains sensors and peripherals demonstrating some of the Wireless SoC's many capabilities.
Note: The Mighty Gecko Wireless Starter Kit (SLWRB4150B) is required to have access to the ZigBee and Thread software stacks.
The EFR32MG1P233F256GM48 Mighty Gecko ZigBee and Thread Multiprotocol Wireless SoC includes a ARM Cortex-M4 based microcontroller (MCU) and provides a 19.5 dBm maximum output power. With a receive sensitivity of -101 dBm (250 kbps O-QPSK DSSS) the EFR32MG1P233F256GM48 supports a full DSP instruction set and floating point unit to speed computation. This device is also capable of implementing Bluetooth Low Energy connectivity and proprietary wireless protocols at 2.4 GHz and sub-GHz. Built with low-power Gecko Technology which includes innovative low energy techniques, fast wake-up times and energy saving modes the EFR32MG1P233F256GM48 is ideal for energy sensitive applications. In addition, this device includes 256 kB Flash, 32 kB RAM, 28 Dig I/O Pins, 7 x 16-bit Timers and multiple communication interfaces.
The Mighty Gecko Wireless Starter Kit includes ZigBee and Thread software stacks, sample code and integrated debug adapter. Multiple radio boards enable developers to create a mesh network and evaluate Mighty Gecko Module and SoCs. With the supporting Simplicity studio suite of tools, developers can take advantage of graphical wireless application development; mesh networking debug and packet trace; and visual energy profiling and optimization.
Features
Radio Board Features:- EFR32 Mighty Gecko Wireless SoC with 256 kB Flash and 32 kB RAM. (EFR32MG1P233F256GM48)
- Inverted-F PCB antenna (2.4 GHz band)
- SMA connector (915 MHz band)
- Ethernet and USB connectivity
- Advanced Energy Monitor
- Packet Trace Interface support
- SEGGER J-Link on-board debugger
- Debug Multiplexer supporting external hardware as well as radio board
- Silicon Labs' Si7021 Relative Humidity and Temperature sensor
- Ultra low power 128x128 pixel Memory LCD
- User LEDs / Pushbuttons
- 20-pin 2.54 mm header for expansion boards
- Breakout pads for direct access to all radio I/O pins
- Power sources includes USB, CR2032 coin cell and AA batteries.
- Simplicity Studio
- Energy Profiler
- Network Analyzer
Ships With
The following items are included with the SLWRB4150B:- 1x BRD4150B EFR32MG 2400/915 MHz 19.5 dBm Radio Board
- 1x 915 MHz antenna with SMA connector