WGM110 Wizard Gecko Wi-Fi Module

Manufactured By:Silicon Labs
WGM110 Wizard Gecko Wi-Fi Module WGM110 Wizard Gecko Wi-Fi Module
WGM110 Wizard Gecko Wi-Fi Module
WGM110 Wizard Gecko Wi-Fi Module
Part Number:WGM110A1MV1
The Wizard Gecko WGM110 is an all-inclusive Wi-Fi® Module targeted for applications where good RF performance, low-power consumption, and easy application development, together with fast time to market, are key requirements. WGM110 has excellent RF performance and can provide long range with robust wireless connectivity.

The WGM110 Module integrates all of the necessary elements required for an IoT Wi-Fi application, including an 802.11b/g/n radio, integrated chip antenna (WGM110A) or an u.FL connector for an external antenna (WGM110E), certifications, a microcontroller, Wi-Fi and IP stacks, an HTTP server, and multiple protocols, such as TCP and UDP. WGM110 can act as a Wi-Fi client or be used as a Wi-Fi access point, making the provisioning of the device as easy as surfing on the web. WGM110 can host BGScript™ end user applications, which means applications can be designed without relying on an external microcontroller.

Alternatively, the Wi-Fi Module can run in Network Co-Processor (NCP) mode, leaving the complexity of TCP/IP networking to the Module so that the customer's own host controller can be fully dedicated to processing the customer application tasks. The WGM110 Module also has highly flexible hardware interfaces which allows connection to different peripherals and sensors.


Applications:

  • IoT
  • Wireless communication

Features

  • Module variants
    • WGM110A (chip antenna)
    • WGM110E (u.FL connector)
  • 802.11b/g/n compliant
  • TX power: +16 dBm
  • RX sensitivity: -98 dBm
  • Range: up to 450 m
  • CPU core: 32-bit ARM® Cortex-M3
  • Flash memory: 1 MB
  • RAM: 128 kB
  • Modular certification
    • FCC
    • IC
    • Japan
    • Korea
  • CE compliant
  • End-to-end security
  • Can host applications
  • Small size: 21.0 x 14.4 x 2.0 mm

Ships With

  • Development Board WGM110

Required Tools

Accessory Tools

Documents