Cmod A7 Form Factor Development Board

Manufactured By:Digilent
Cmod A7 form factor Developement board Cmod A7 form factor Developement board
Cmod A7 form factor Developement board
Cmod A7 form factor Developement board
Part Number:410-328-35T

The 410-328-35T is a Cmod A7 form factor board built around a Xilinx Artix-7 FPGA in 48 pin DIP package.

The Digilent Cmod A7 is a small, 48-pin DIP form factor board built around a Xilinx Artix-7 FPGA. The board also includes a USB-JTAG programming circuit, USB-UART bridge, clock source, Pmod host connector, SRAM, Quad-SPI Flash, and basic I/O devices. These components make it a formidable, albeit compact, platform for digital logic circuits and MicroBlaze embedded soft-core processor designs alike. There are 44 Digital FPGA I/O signals and two FPGA Analog inputs that are routed to 100-mil-spaced through-hole pins so that users can integrate programmable logic design directly into a solderless breadboard circuit. At just 0.7” by 2.75”, it can also be loaded in a standard socket and used in embedded systems.

Applications:

  • Embedded Design & Development
  • Platform forDigital logic circuits
  • MicroBlaze embedded soft-core processor designs alike

Features

  • System Features
    • 512KB SRAM with an 8-bit bus and 8ns access times
    • 4MB Quad-SPI Flash
    • USB-JTAG Programming Circuitry
    • Powered from USB or external 3.3-5.5V supply connected to DIP pins
  • System Connectivity
    • USB-UART bridge
  • Interaction and Sensory Devices
    • 2 LEDs
    • 1 RGB LED
    • 2 Push Buttons
  • Expansion Connectors
    • 48-pin DIP connector with 44 Digital I/O and 2 Analog inputs (0-3.3V)
    • One Pmod connector with 8 Digital I/O
  • FPGA Part- XC7A35T-1CPG236C
    • Flip-Flops ---- 41,600
    • Look-up Tables (LUTs) ---- 20,800
    • Block RAM --- 225 KB
    • Clock Management Tiles ---- 5

Ships With

  • Development Board XC7A35T-1CPG236C

Required Tools

Accessory Tools

Documents