PIC24F Curiosity Development Board

Manufactured By:Microchip
PIC24F Curiosity Development Board
Part Number:DM240004
The PIC24F Curiosity Development Board is a cost-effective, fully integrated 16-bit development platform targeted at first-time users, Makers, and those seeking a feature-rich rapid prototyping board. Designed from the ground-up to take full advantage of Microchip’s MPLAB® X IDE and MPLAB Xpress Cloud-based IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore PIC24F MCUs.
The PIC24F Curiosity Board is the perfect platform to harness the power of 16-bit PIC24F Microcontrollers. Its layout and external connections offer unparalleled access to the Core Independent Peripherals (CIPs). These CIPs enable the user to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low.

Crafted for Cloud-Based Development
The PIC24F Curiosity Development Board offers seamless integration with software tool chain, including the MPLAB Xpress Cloud-based IDE, XC16 complier and MPLAB Code Configurator for easy set-up and prototyping.

Internet of Things (IoT) Ready
The PIC24F Curiosity Board can help turn your IoT design idea into a reality. Out of the box, the board offers several options for user interface—including switches, LEDs and potentiometer. A full complement of accessory boards are available via the MikroElectronika mikroBUS™ interface. To address the security requirements in IoT designs, PIC24FJ128GA204 comes equipped with integrated hardware Cryptographic engine for data encryption/decryption and authentication. In addition, Bluetooth® Low Energy communication can easily be added using Microchip’s BM71 module footprint.

Features

  • Features PIC24FJ128GA204 low power (XLP) microcontroller with an integrated Cryptographic engine
  • Integrated programmer/debugger with USB interface
  • Analog potentiometer, multiple user LED’s, RGB LED and switches
  • Full compatibility with MPLAB Xpress, MPLAB X IDE, XC16 compiler and MPLAB Code Configurator
  • Functionality expansion support with mikroBUS™ interface for Click™ Boards
  • Wireless connectivity provision with Microchip’s BM71 Bluetooth LE module footprint

Ships With

Curiosity Development Board PIC24FJ128GA204

Required Tools

Accessory Tools

Documents

Downloads

Sample Code

PIC24F Curiosity Board Demo (zip)