2.4 GHz/915 MHz +19 dBM Radio Board with 1 MB Flash for EFR32 Mighty Gecko Wireless SoCs

Manufactured By:Silicon Labs
2.4 GHz/915 MHz +19 dBM Radio Board with 1 MB Flash for EFR32 Mighty Gecko Wireless SoCs 2.4 GHz/915 MHz +19 dBM Radio Board with 1 MB Flash for EFR32 Mighty Gecko Wireless SoCs
2.4 GHz/915 MHz +19 dBM Radio Board with 1 MB Flash for EFR32 Mighty Gecko Wireless SoCs
2.4 GHz/915 MHz +19 dBM Radio Board with 1 MB Flash for EFR32 Mighty Gecko Wireless SoCs
Part Number:SLWRB4164A
The Mighty Gecko SLWRB4164A wireless radio board plugs into the Main Board provided with the Mighty Gecko Starter Kit. The starter kit includes access to zigbee® and Thread software stacks. The modular design supports different radio boards, enabling developers to develop zigbee, Thread and proprietary wireless applications. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development; mesh networking debug and packet trace; and visual energy profiling and optimization.

Features

• Wireless SoC: EFR32MG12P433F1024GL125
• CPU core: ARM Cortex®-M4 with FPU
• Flash memory: 1024 kB • RAM: 256 kB
• Operation frequency: 2.4 GHz + 915 MHz
• Transmit power: 19 dBm
• Integrated PCB antenna, UFL connector (optional).
• Touch Slider
• Crystals for LFXO and HFXO: 32.768 kHz and 38.4 MHz.

Ships With

19 dBM Radio Board with 1 MB Flash

Required Tools

Accessory Tools

Documents

User Manual/Guide