Radio Board-2.4 GHz/868 MHz +10 dBM with 1 MB Flash for EFR32 Mighty Gecko Wireless SoCs

Manufactured By:Silicon Labs
Radio Board-2.4 GHz/868 MHz +10 dBM with 1 MB Flash for EFR32 Mighty Gecko Wireless SoCs
Part Number:SLWRB4163A
The Mighty Gecko SLWRB4163A wireless radio board plugs into the Main Board provided with the Mighty Gecko Starter Kit. The starter kit includes access to zigbee® and Thread software stacks. The modular design supports different radio boards, enabling developers to develop zigbee, Thread and proprietary wireless applications. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development; mesh networking debug and packet trace; and visual energy profiling and optimization.

Features

• Wireless SoC: EFR32MG12P433F1024GL125
• CPU core: ARM Cortex®-M4 with FPU
• Flash memory: 1024 kB • RAM: 256 kB
• Operation frequency: 2.4 GHz + 868 MHz
• Transmit power: 10 dBm
• 2.4 GHz: Integrated PCB antenna, UFL connector (optional).
• 868 MHz: Single SMA connector both for transmit and receive
• Touch Slider
• Crystals for LFXO and HFXO: 32.768 kHz and 38.4 MHz.

Ships With

Radio Board-2.4 GHz/868 MHz +10 dBM with 1 MB Flash

Required Tools

Accessory Tools

Documents

User Manual/Guide