Radio Board for EFR32 Blue Gecko Bluetooth Low Energy with 10 dBm Output Power
Manufactured By:Silicon Labs
Part Number:SLWRB4103A
The Blue Gecko SLWRB4103A wireless radio board plugs into the main board provided with the Blue Gecko Starter Kit. The modular design supports different radio boards, enabling developers develop Bluetooth low energy, and proprietary wireless applications. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development and visual energy profiling and optimization.
Features
• Wireless SoC: EFR32BG12P332F1024GL125• CPU core: ARM Cortex®-M4 with FPU
• Flash memory: 1024 kB
• RAM: 256 kB
• Operation frequency: 2.4 GHz
• Transmit power: 10 dBm
• Integrated PCB antenna, UFL connector (optional).
• Touch Slider
• Crystals for LFXO and HFXO: 32.768 kHz and 38.4 MHz.
Ships With
SLWRB4103A Radio Board