Evaluation Kit for the MAX4206

Manufactured By:Maxim Integrated
Evaluation Kit for the MAX4206 Evaluation Kit for the MAX4206
Evaluation Kit for the MAX4206
Evaluation Kit for the MAX4206
Part Number:MAX4206EVKIT+
The MAX4206 evaluation kit (EV kit) is a fully assembled and tested surface-mount circuit board that demonstrates the MAX4206 logarithmic amplifier. The MAX4206 computes the log ratio of an input current relative to a reference current and provides a corresponding voltage output with a default 0.25V/decade scale factor. The EV kit operates from a single +2.7V to +11V supply or from dual ±2.7V to ±5.5V supplies, with the ability to select one of four reference currents.

Applications

  • Analog Signal Processing
  • Medical Instrumentation
  • Photodiode Current Monitoring
  • Portable Instrumentation

Features

  • +2.7V to +11V Single-Supply Operation or ±2.7V to ±5.5V Dual-Supply Operation
  • Selectable 10nA/100nA/1µA/10µA On-Board Reference Current
  • Adjustable Output Scale Factor
  • Surface-Mount Construction
  • Fully Assembled and Tested

Ships With

Evaluation Kit MAX4206

Required Tools

Accessory Tools

Documents