Development Kits for PN7120 Plug and Play NFC Controller
Manufactured By:NXP
Part Number:OM5577/PN7120S
OM5577/PN7120ARD kit is a high performance fully NFC compliant expansion board compatible with Arduino Compatible Interface platforms (refer to [1] for more details). It meets compliance with Reader mode, P2P mode and Card emulation mode standards. The board features an integrated high performance RF antenna to insure high interoperability level with NFC devices. The demo kit is comprised of a PN7120 NFC Controller Board, a dedicated interface board, and a NFC Sample Card.
Application:
Application:
- All devices running in an Android or Linux environment
- TVs, set-top boxes, Blu-ray decoders, audio devices
- Home automation, gateways, wireless routers
- Home appliances
- Wearables, remote controls, healthcare, fitness
- Printers, IP phones, gaming consoles, accessories
Features
- Implemented according to device requirements v1.3
- Integrated communication protocols to support Read/Write, Peer-to-Peer, and Card Emulation mode
- Supports NFC Forum Type 1/2/3/4/5 Tags
- Drivers for easy integration into Linux, Android and Windows IoT based systems
- NCI over I²C host interface
- Ready to use demo examples included for reading and writing tags as well as interfacing other NFC enabled devices via Peer-to-Peer
Ships With
- PN7120 NFC Development Board
- Raspberry Pi Interface Board
- BeagleBone Interface Board
- NFC Forum Type 2 Tag