Evaluation Board for TMCC160-LC motionCookie integrated servo controller microsystem

Manufactured By:TRINAMIC
Evaluation Board for TMCC160-LC motionCookie integrated servo controller microsystem Evaluation Board for TMCC160-LC motionCookie integrated servo controller microsystem
Evaluation Board for TMCC160-LC motionCookie integrated servo controller microsystem
Evaluation Board for TMCC160-LC motionCookie integrated servo controller microsystem
Part Number:TMCC160-EVAL
The TMCC160-EVAL is designed for evaluating all features of the TMCC160-LC motionCookie™. The integrated ARM Cortex-M4 microcontroller is used to control one PMSM/BLDC axis. The power MOSFETs are able to drive up to 10A (RMS) motor current. Several interfaces are supported on the evaluation board

Features

• FOC torque-, velocity- and positioncontrol for PMSM/BLDC 3-phase motors
• Encoder and hall sensor-based operation
• Up to 10A RMS nominal motor current
• Supply voltage: +7V… +24V DC operating voltage
• Interfaces: RS232, RS485, CAN, SPI™
• 2x reference switch inputs
• 1x analog input

Ships With

Evaluation Board TMC8460

Required Tools

Accessory Tools

Documents

Downloads