Development Module for FT260, HID-class USB to UART/I2C Bridge IC
Manufactured By:FTDI Chip
Part Number:UMFT260EV1A
The UMFT260EV1A is a development module for FTDI’s FT260, HID-class USB to UART/I2C Bridge IC. The UMFT260EV1A is ideal for development purposes to quickly prove functionality of adding USB to a target design. The UMFT260EV1A is a module which is designed to plug into a standard 0.8” wide 24 pin DIP socket. The USB connection to a host system is via a Micro USB-B connector. All components used, including the FT260 are Pbfree (RoHS compliant).
Features
- PCB assembly module is designed to fit a standard 20.32mm (0.8”) wide 24 pin DIP socket. Pins are on a 2.54mm (0.1”) pitch.
- An on-board Micro USB-B type connector allows modules to be connected to a host system via a standard USB A to Micro B cable.
- On-board I 2C 2kbits EEPROM (address:0x50) to contain FT260 configuration settings and vendor specific parameters (I2C pull-high circuit is implemented as default)
- Jumpers for selecting the FT260 HID interfaces configuration
- Solder jumpers for configuring the FT260Q to be in USB Bus powered or Self powered modes.