Development Board for an Energy Efficient Arduino UNO compatible board based on the ATMEGA328
Manufactured By:FTDI Chip
Part Number:NERO-LP1
The Nero is a reference design for an energy efficient Arduino UNO compatible board based on the ATMEGA328 with the FTDI FT231X USBUART, capable of operating at 5V with a full 1A while remaining cool to the touch.
There are 3 type of modules for selection:
There are 3 type of modules for selection:
- NerO-LP1, with 2.54mm pitch female header with long shield pins
- NerO-SP1, with 2.54mm pitch female header with short shield pins
- NerO-NP1, with spare shield pins but not mounted. (provide long shield pins externally.)
Features
- 16MHz ATmega328 32-pin TQFP package microcontroller.
- UNO R3 form factor
- 14 Digital I/O Pins (6 PWM outputs)
- 6 Analog Inputs
- FTDI FT231XS USB UART interface
- A Micro-B USB connects to PC connect or provides power supply over USB for board.
- VIN Input voltage - 7V to 20V ( 9V or 12V recommended )
- Hardware Reset button provided.
- 5V Switching regulator with 1A output current
- CE and FCC certified
- Optiboot bootloader preloaded
- Arduino Software (IDE) and UNO library compatible
- Arduino shield compatible
- FTDI Shield available soon