Development Board-Curiosity HPC
Manufactured By:Microchip
Part Number:DM164136
The Curiosity High Pin Count (HPC) Development Board supports Microchip’s 28- and 40-pin 8-bit PIC® MCUs. Two unique PDIP sockets are surrounded by dual-row expansion headers, which allow for connectivity to all pins on the PIC MCUs. Programming/debugging is accomplished through the PICkit™ On Board (PKOB), eliminating the need for an external programming/debugging tool. The development board includes a set of four indication LEDs, a potentiometer, and push-button switches. Additionally, the Curiosity HPC Board integrates two MikroElektronika microBUS™ sockets, which accommodate a variety of plug-in Click™ Board modules that can be used for application development.
Features
- Supports 28 or 40-pin 8-bit PIC® Microcontrollers with low voltage programming
- Integrated Programmer/Debugger with USB Interface
- Integrates seamlessly with MPLAB X IDE and Code Configurator
- Various user interface options - analog potentiometer, and physical switches
- Mikrobus™ support with over 100 MikroElectronika Click™ add-on boards available
Note: USB mini-B cable required, not included
Ships With
- Curiosity High Pin Count (HPC) Development Board
- Quick Start Guide
- PIC16F18875 MCU