Development Board-Curiosity PIC32MZEF

Manufactured By:Microchip
Development Board-Curiosity PIC32MZEF Development Board-Curiosity PIC32MZEF
Development Board-Curiosity PIC32MZEF
Development Board-Curiosity PIC32MZEF
Part Number:DM320104
The PIC32MZ EF Curiosity Development Board includes an integrated programmer/debugger and requires no additional hardware to get started. Users can expand functionality through MikroElectronika mikroBUS™ Click™ adapter boards, add Ethernet connectivity with the Microchip LAN8720A PHY Daughter Board, add Wi-Fi™ connectivity using the Microchip MRF24WN0MA on-board Wi-Fi module, and add audio input/output capability with Microchip audio daughter boards. With or without expansion boards, the PIC32MZ EF Curiosity Development Board provides the freedom to develop for a variety of applications, including Internet of Things (IoT), robotics development, and proof-of-concept designs.

Features

  • PIC32MZ2048EFM100 32-bit microcontroller (U9).
  • Two mikroBUS sockets to expand functionality using MikroElectronika Click adapter boards (J5, J10).
  • X32 header for audio I/O using Microchip audio daughter boards (J14, J15).
  • MRF24WN0MA, 2.4 GHz IEEE 802.11n compliant wireless module (U10).
  • Header for flexible Ethernet PHY options using Microchip PHY daughter boards (J18).
  • GPIO expansion header (J17). 7. Debug USB connector for programming/debugging (J3).
  • Target USB connector for PIC32 USB connectivity (Device/Host mode) (J12).
  • Header for external 5V input (J7).
  • Jumper to select power source: Debug USB connector, target USB connector and external +5V input (J8).
  • Jumper to drive VBUS in Host mode (J13).
  • Three user LEDs (LED1, LED2, and LED3).
  • RGB LED (LED4).
  • User button (S1).
  • Reset Button (MCLR).
  • ICSP header for external debugger, such as MPLAB® REAL ICE™ or MPLAB ICD 3 (J16).
  • Jumper to select on-board debugger or external debugger (J2).
  • 24 MHz crystal oscillator (X2)

Ships With

  • Curiosity PIC32MZEF Development Board
  • 802.11B/G/N MRF24WN0MA-I/RM100 Module with integrated antenna mounted on board

Required Tools

Accessory Tools

Documents

Downloads