Wireless Transceiver Module 2.4 GHz ZigBee
Manufactured By:ENOCEAN
Part Number:TCM 515Z
TCM 515Z enables the realization of line-powered actuators, controllers and gateways communicating based on the 2.4 GHz IEEE 802.15.4 radio standard. It provides a transparent radio link between EnOcean 2.4 GHz devices and an external host connected via the standardized ESP3 interface (EnOcean Serial Protocol V3).
TCM 515Z receives and transmits radio telegrams based on a 50 Ohm or whip antenna connected to the host PCB. It forwards received 2.4 GHz IEEE 802.15.4 radio telegrams to an external host processor or host PC via the ESP3 interface.
IEEE 802.15.4 messages received from an external host via the ESP3 interface will be transmitted by TCM 515Z as 2.4 GHz radio telegrams.
TCM 515Z is implemented as 31 pin reflow-solderable module with optimized form factor for size constrained applications.
TCM 515Z receives and transmits radio telegrams based on a 50 Ohm or whip antenna connected to the host PCB. It forwards received 2.4 GHz IEEE 802.15.4 radio telegrams to an external host processor or host PC via the ESP3 interface.
IEEE 802.15.4 messages received from an external host via the ESP3 interface will be transmitted by TCM 515Z as 2.4 GHz radio telegrams.
TCM 515Z is implemented as 31 pin reflow-solderable module with optimized form factor for size constrained applications.
Applications
Communications & Networking
Features
- External 50 ohm or whip antenna (connected at host board)
- Supports radio channel 11 to 26, default radio channel 11 according to IEEE 802.15.4 standard
- Receiver sensitivity is -95dBm, transmit power is +2dBm
- Power supply is 3.3V
- Serial UART interface according to ESP3 standard with turbo mode option
- Current consumption is 20mA(transmit), 15mA(receive)
- R&TTE (Europe) radio regulation
- Module dimension is 19mm x 14.7mm x 3mm
- Operating temperature range from -25°C to 85°C
Ships With
- TCM 515Z Module